Issi IS25CD512-JDLE technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CD512-JDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
