
The IS25CD512-JNLE-TR is an 8-bit SPI NOR Flash Memory from Issi, featuring a memory size of 512Kb and a maximum frequency of 100MHz. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is designed for surface mount applications. It meets the requirements for general use and is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |