Issi IS25CD512-JULE-TR technical specifications.
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CD512-JULE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
