Issi IS25CQ032-JFLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | VSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Bulk |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CQ032-JFLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
