Issi IS25CQ032-JFLE-TR technical specifications.
| Package/Case | VSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CQ032-JFLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
