Issi IS25LD020-JDLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.005573oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LD020-JDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
