
The IS25LD020-JNLE-TR is a 2Mb NOR Flash Memory device with an 8-bit SPI interface, operating at frequencies up to 100MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and requires a supply voltage between 2.3V and 3.6V, with a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |