Issi IS25LD040-JBLE-TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LD040-JBLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
