
4Mb SPI NOR Flash memory IC, featuring 100MHz maximum frequency and 8-bit data bus width. Offers 8ns maximum access time and 19-bit address bus width. Operates with a 2.3V to 3.6V supply voltage and 15mA maximum supply current. Packaged in an 8-pin SOIC for surface mounting, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 105°C.
Issi IS25LD040-JNLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LD040-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
