Issi IS25LQ010A-JNLE-TR technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ010A-JNLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.