
4Mb SPI NOR FLASH memory, 8-bit data bus, 20-bit address bus, 104MHz max frequency, 8ns max access time. Features synchronous serial interface, 256B page size, and 512,000 words. Operates from 2.3V to 3.6V supply, with max supply current of 12mA. Surface mount SOIC package, suitable for -40°C to 105°C temperature range.
Issi IS25LQ040-JBLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 20b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ040-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
