Issi IS25LQ080-JVLE-TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ080-JVLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
