Issi IS25WD040-JKLE-TR technical specifications.
| Data Bus Width | 8b |
| Frequency | 80MHz |
| Interface | SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25WD040-JKLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
