
4Mb SPI NOR FLASH memory IC with 80MHz max frequency and 8ns access time. Features an 8-bit data bus and 19-bit address bus, supporting serial interface. Operates from 1.65V to 1.95V with a typical supply current of 5mA. Packaged in an 8-pin SOIC for surface mounting, this non-volatile memory component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Issi IS25WD040-JNLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25WD040-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
