
Mono audio amplifier IC, 2.95W output power, operating from 2.7V to 5.5V supply. Features 55dB PSRR and a DFN EP package for surface mounting. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Issi IS31AP2005-DLS2-TR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.95W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 2.95W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31AP2005-DLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
