
2.95W Mono Filter-less Class-D Audio Power Amplifier, MSOP-8 package. Delivering 2.95W output power, this integrated circuit operates from a 2.7V to 5.5V supply voltage. Features include a 55dB Power Supply Rejection Ratio (PSRR) and a wide operating temperature range of -40°C to 85°C. Surface mountable and RoHS compliant, it is supplied in tape and reel packaging.
Issi IS31AP2005-SLS2-TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.95W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 2.95W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31AP2005-SLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
