Issi IS31AP4066D-QFLS2-EB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31AP4066D-QFLS2-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.