
1.1W Class AB audio power amplifier IC in an 8-MSOP package. Features single input, 2.7V to 5.5V supply voltage range, and 1.15W maximum output power. Offers 590mW power dissipation, 3mA operating supply current, and 68dB PSRR. Designed for surface mount applications with a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for audio amplification needs.
Issi IS31AP4991A-SLS2-TR technical specifications.
| Package/Case | MSOP |
| Input Type | SINGLE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.15W |
| Max Power Dissipation | 590mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Power | 1.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31AP4991A-SLS2-TR to view detailed technical specifications.
No datasheet is available for this part.
