Issi IS31BL3506A-DLS2-TR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Operating Frequency | 1 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS31BL3506A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31BL3506A-DLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
