Issi IS31FL3189-QFLS2-TR technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 66.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS31FL3189 |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3189-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
