
Linear LED driver IC for surface mount applications. Features three output channels, each capable of delivering 42mA. Operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 800µA. Utilizes a 400kHz operating frequency and is housed in a DFN EP package. Suitable for operation between -40°C and 85°C.
Issi IS31FL3193-DLS2-TR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Frequency | 400 kHz |
| Output Current | 42mA |
| Output Current per Channel | 42mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3193-DLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
