
9-channel LED driver IC featuring PWM dimming for precise light control. This surface mount component operates from a 2.7V to 5.5V supply, delivering up to 40mA per channel with a maximum output current of 20mA. Designed for efficient operation, it boasts a 400 kHz operating frequency and a wide temperature range of -40°C to 85°C. Packaged in QFN EP for automated assembly, this RoHS compliant solution is ideal for LED lighting applications.
Issi IS31FL3199-QFLS2-TR technical specifications.
| Package/Case | QFN EP |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Frequency | 400 kHz |
| Output Current | 20mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3199-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
