
The IS31FL3218-QFLS2-TR is an 18-channel I2C LED driver from Issi, operating at a frequency of 400 kHz. It can supply up to 38mA of current per channel. The device is packaged in a QFN package and is rated for operation between -40°C and 85°C. It is RoHS compliant and suitable for surface mount applications.
Issi IS31FL3218-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Operating Frequency | 400 kHz |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3218-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
