
The IS31FL3235-QFLS2-TR is a 28-channel I2C dimmable LED driver from Issi, operating within a temperature range of -40°C to 85°C. It can supply up to 23mA per channel and 38mA per output, with a maximum supply current of 9mA at 5.5V. This surface-mount IC is packaged in QFN and is available in tape and reel quantities of 2500 units. The device is compliant with RoHS regulations.
Issi IS31FL3235-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 28 |
| Operating Frequency | 400 kHz |
| Output Current | 23mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3235-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.