Issi IS31FL3726-QFLS2-TR technical specifications.
| Package/Case | QFN EP |
| Dimming | PWM |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Output Current per Channel | 60mA |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3726-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
