Issi IS31FL3726-ZLS2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Output Current | 18.9mA |
| Package Quantity | 62 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IS31FL3726 |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3726-ZLS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.