Issi IS31LT3352-V1GRLS2-TR technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 154 kHz |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31LT3352-V1GRLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
