Issi IS31LT3360-SDLS3-EB3CH technical specifications.
| Operating Supply Voltage | 40V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31LT3360-SDLS3-EB3CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.