Issi IS31LT3380-GRLS3-TR technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 1.2A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31LT3380-GRLS3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.