Issi IS41C16105C-50TLI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41C16105C-50TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
