Issi IS41C16257C-35TLI technical specifications.
| Access Time | 18ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41C16257C-35TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.