Issi IS41LV16100B-50T technical specifications.
| Access Time | 50ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 117 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS41LV16100B-50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.