Issi IS41LV16100B-50TL-TR technical specifications.
| Access Time | 25ns |
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16100B-50TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.