Issi IS41LV16105B-60KL-TR technical specifications.
| Access Time | 30ns |
| Package/Case | SOJ |
| Data Bus Width | 16b |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16105B-60KL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.