Issi IS41LV16256B-35KL-TR technical specifications.
| Access Time | 35ns |
| Package/Case | SOJ |
| Data Bus Width | 16b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16256B-35KL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.