Issi IS41LV16257C-35TLI technical specifications.
| Access Time | 18ns |
| Access Time-Max | 35ns |
| Address Bus Width | 9b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16257C-35TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.