Issi IS42RM16160K-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM16160K-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
