Issi IS42RM32160E-75BL-TR technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 3V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM32160E-75BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
