Issi IS42RM32800D-75BLI technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 50ns |
| Address Bus Width | 14b |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM32800D-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
