
The IS42S16100C1-7TI-TR is a 16Mb volatile SRAM with a 12-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and is packaged in a TSOP package. The device is designed to operate within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The supply current is 150mA. This SRAM is not RoHS compliant.
Issi IS42S16100C1-7TI-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S16100C1-7TI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
