
16Mb Parallel DRAM IC, 166MHz maximum frequency, 5.5ns access time, and 16-bit data bus width. Features a 12-bit address bus, 1M x 16 organization, and operates at 3.3V supply voltage. This surface mount TSOP package component offers a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS42S16100E-6TLI technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 166MHz |
| Height | 1.05mm |
| Length | 21.08mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100E-6TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.