
The IS42S16100E-7BL is a 16Mb parallel SDRAM with an access time of 5.5ns and a maximum frequency of 143MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a TFBGA package and is suitable for surface mount applications. It is RoHS compliant and does not have radiation hardening.
Issi IS42S16100E-7BL technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 286 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100E-7BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
