
16Mb Parallel DRAM integrated circuit, featuring a 16-bit data bus and 12-bit address bus. Offers a maximum operating frequency of 143MHz with an access time of 5.5ns. This surface mount component operates at 3.3V, with a maximum supply voltage of 3.6V and a maximum supply current of 150mA. Packaged in a 50-pin TSOP, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS42S16100E-7TLI technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 21.08mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100E-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
