
16Mb parallel SRAM IC with 16-bit data bus width and 12-bit address bus width. Features 5.5ns access time and operates at a maximum frequency of 143MHz. This surface mount TSOP package component has a memory organization of 1Mx16 and an operating supply voltage of 3.3V, with a maximum supply voltage of 3.6V. It is RoHS compliant and suitable for operation between 0°C and 70°C.
Issi IS42S16100F-7TL technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 21.08mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100F-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
