
16Mb SDRAM chip with 1Mx16 organization, offering 16-bit data bus width and 12-bit address bus width. Features a maximum operating frequency of 143MHz and an access time of 5.5ns. Operates at 3.3V supply voltage, with a range of 3V to 3.6V, and a supply current of 100mA. Packaged in a 50-pin TSOP-II surface mount configuration, suitable for a wide operating temperature range of -40°C to 85°C.
Issi IS42S16100F-7TLI technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 21.08mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100F-7TLI to view detailed technical specifications.
No datasheet is available for this part.
