
The IS42S16160D-6TLI is a 256Mb volatile SRAM with an access time of 5.4ns and a frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a maximum current of 180mA. The device is packaged in a TSOP and features a surface mount configuration.
Issi IS42S16160D-6TLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160D-6TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
