
256Mb Parallel DRAM, organized as 16Mx16, offers a 16-bit data bus width and a 15-bit address bus. Featuring a maximum operating frequency of 143MHz, this surface mount TSOP package component boasts an access time of 5.4ns. It operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and has a maximum supply current of 130mA. This RoHS compliant memory component is designed for a temperature range of 0°C to 70°C.
Issi IS42S16160D-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160D-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
