
256Mb SDR SDRAM with 16Mx16 organization, operating at 143MHz. Features a 16-bit data bus and 15-bit address bus, with a 5.4ns access time. This surface mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in TFBGA, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Issi IS42S16160G-7BLI technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160G-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
