
512Mb SDRAM chip, organized as 32Mx16, featuring a 143MHz maximum frequency and 5.4ns access time. This volatile RAM component operates with a 3.3V supply voltage, a 16-bit data bus, and a 15-bit address bus. Packaged in a 54-pin TFBGA (Thin Fine-Pitch Ball Grid Array) for surface mounting, it offers a 3.6V maximum supply voltage and a maximum operating temperature of 70°C.
Issi IS42S16320B-7BL technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 143MHz |
| Height | 0.8mm |
| Interface | Parallel |
| Length | 13mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16320B-7BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
