
512Mb SDRAM, organized as 32M x 16, offers a 143MHz maximum frequency with a 5.4ns access time. This surface-mount TSOP package features a 16-bit data bus and a 15-bit address bus, operating at 3V to 3.6V with a typical 3.3V supply voltage. RoHS compliant and lead-free, this volatile RAM component is designed for industrial applications with an operating temperature range of -40°C to 85°C.
Issi IS42S16320B-7TLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Page Size | 512Mb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16320B-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
